SLG59H1313C

Renesas / Dialog
724-SLG59H1313C
SLG59H1313C

Mfr.:

Description:
Power Switch ICs - Power Distribution A 20 mOhm, 4.5 A nFET Integrated Power Switch with Surge Protection and Adjustable OVP in a 2.34 mm2 WLCSP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,685

Stock:
5,685 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.86 $0.86
$0.615 $6.15
$0.554 $13.85
$0.487 $48.70
$0.455 $113.75
$0.436 $218.00
$0.414 $414.00
Full Reel (Order in multiples of 3000)
$0.408 $1,224.00
$0.389 $2,334.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
4.5 A
28 mOhms
4 ms
50 ns
2.5 V to 20 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-12
SLG59H1313C
Reel
Cut Tape
Brand: Renesas / Dialog
Pd - Power Dissipation: 1.48 W
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 2.5 V
Tradename: GreenFET
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99