2EP130RXTMA1

Infineon Technologies
726-2EP130RXTMA1
2EP130RXTMA1

Mfr.:

Description:
Gate Drivers POWER SUPPLY ICS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9,943
Expected 02/03/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.66 $1.66
$1.22 $12.20
$1.11 $27.75
$0.986 $98.60
$0.927 $231.75
$0.892 $446.00
$0.833 $833.00
Full Reel (Order in multiples of 5000)
$0.813 $4,065.00
$0.796 $7,960.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
Gate Drivers
Full-Bridge
SMD/SMT
TSSOP-8
2 Driver
2 Output
4.5 V
20 V
15 ns
15 ns
- 40 C
+ 125 C
2EP130R
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Input Voltage - Max: 20 V
Input Voltage - Min: 4.5 V
Operating Supply Current: 6 mA
Pd - Power Dissipation: 5 W
Product Type: Gate Drivers
Propagation Delay - Max: 340 ns
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Technology: SiC
Tradename: EiceDRIVER
Part # Aliases: 2EP130R SP005435076
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

EiceDRIVER Transformer Driver ICs

Infineon EiceDRIVER Transformer Driver ICs are full-bridge transformer driver integrated circuits in a compact TSSOP8 pin package that includes power integration and optimisations to generate an asymmetric output voltage to supply isolated gate drivers. Due to its unique duty-cycle adjustment ability, these devices are optimised for asymmetric gate driver supply. Infineon EiceDRIVER Transformer Driver ICs also offer integrated protections for temperature, short-circuit and UVLO to help protect the system from unwanted faults.

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.