CYW20822P4TAI040XUMA1

Infineon Technologies
726-CYW20822P4TAI040
CYW20822P4TAI040XUMA1

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BLE INDUSTRIAL AND IOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 350

Stock:
350 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.71 $6.71
$5.87 $58.70
$5.53 $138.25
$5.10 $510.00
$4.83 $1,207.50
Full Reel (Order in multiples of 500)
$4.42 $2,210.00
$4.37 $4,370.00
$4.36 $10,900.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BLE, Bluetooth 5.0
I2C, SPI, UART
4 dBm
2 Mb/s
- 101 dBm
2.4 GHz to 2.5 GHz
1.7 V
3.3 V
- 40 C
+ 85 C
Reel
Cut Tape
Antenna: Trace
Brand: Infineon Technologies
Core: ARM Cortex M0
Dimensions: 20.2 mm x 10.5 mm x 2.3 mm
Height: 2.3 mm
Length: 20.2 mm
Memory Size: 128 kB, 1 MB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.3 V
Product: Bluetooth Modules
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 1.3 mA
Supply Current Transmitting: 3 mA
Tradename: AIROC
Width: 10.5 mm
Part # Aliases: CYW20822-P4TAI040 SP005963587
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

CYW20822 BLUETOOTH® LE Modules

Infineon Technologies CYW20822 BLUETOOTH® LE Modules are fully integrated BLUETOOTH LE wireless modules. The devices include an onboard crystal oscillator, passive components, flash memory, and the CYW20822 silicon device. The CYW20822 supports peripheral functions (ADC and PWM), UART, I2C, and SPI communication, and a PDM interface. The modules include a royalty-free BLUETOOTH stack compatible with the BLUETOOTH 5.0 core specified in a 20.2mm x 10.5mm x 2.3 mm package. The CYW20822 modules include 1MB of embedded flash memory and are pre-loaded with EZ-Serial firmware.

AIROC™ BLUETOOTH® & BLUETOOTH LE Modules

Infineon Technologies AIROC™ BLUETOOTH® and BLUETOOTH LE Modules assist users in developing Internet of Things (IoT) design quickly and efficiently. These modules greatly reduce development risk and accelerate time to market. Additionally, the modules are qualified by Bluetooth SIG and have received regulatory certification approval from organizations like FCC, ISED, MIC, and CE. This allows users to focus on creating unique IoT applications without worrying about the complexities of board bring-up, RF/spec testing, performance testing, and regulatory testing.