F3L8MR12W2M1HPB11BPSA1

Infineon Technologies
726-F3L8MR12W2M1HPB1
F3L8MR12W2M1HPB11BPSA1

Mfr.:

Description:
MOSFET Modules 3-Level 1200 V CoolSiC MOSFET Easy Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFET Modules
RoHS:  
Si
SMD/SMT
- 40 C
+ 150 C
M1H
Tray
Brand: Infineon Technologies
Configuration: 3-Phase Inverter
Product: SiC IGBT Modules
Product Type: MOSFET Modules
Factory Pack Quantity: 18
Subcategory: Discrete and Power Modules
Tradename: EasyPACK CoolSiC
Part # Aliases: F3L8MR12W2M1HP_B11 SP005562921
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409100
USHTS:
8541290055
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1200V CoolSiC™ M1H Modules

Infineon Technologies 1200V CoolSiC™ M1H Modules offer EV Charging and other inverter designers opportunities to achieve never-before-seen efficiency and power density levels.

Reliable & Efficient Power Supply for Data Centers

Infineon Technologies Reliable and Efficient Power Supply for Data Centers are scalable solutions with power ratings from approximately 5kW to 50/60kW. This Infineon solution is ideal for uninterruptible power supplies (UPS) that require high power density and energy efficiency. These modules leverage various chip technologies, including Si IGBT, CoolSiC™ hybrid, and CoolSiC MOSFET, to meet diverse requirements for cost-effectiveness and performance. Infineon's portfolio addresses all system levels of a UPS with different voltage classes, and are set to expand offerings to include lower power rating classes.

1200V CoolSiC™ Modules

Infineon Technologies 1200V CoolSiC™ Modules are Silicon Carbide (SiC) MOSFET modules that offer good levels of efficiency and system flexibility. These modules come with Near Threshold Circuits (NTC) and PressFIT contact technology. The CoolSiC modules feature high current density, best in class switching and conduction losses, and low inductive design. These modules provide high-frequency operation, increased power density, and optimized development cycle time and cost.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$122.15 $122.15
$112.24 $1,122.40