IMBG65R022M1HXTMA1

Infineon Technologies
726-IMBG65R022M1HXTM
IMBG65R022M1HXTMA1

Mfr.:

Description:
SiC MOSFETs SILICON CARBIDE MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 783

Stock:
783 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$16.22 $16.22
$11.48 $114.80
$10.57 $1,057.00
Full Reel (Order in multiples of 1000)
$9.87 $9,870.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SiC MOSFETs
RoHS:  
SMD/SMT
N-Channel
1 Channel
650 V
64 A
30 mOhms
- 5 V, + 23 V
5.7 V
67 nC
- 55 C
+ 175 C
300 W
Enhancement
CoolSiC
Brand: Infineon Technologies
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: MOSFETs
Product Type: SiC MOSFETS
Series: CoolSiC 650V
Factory Pack Quantity: 1000
Subcategory: Transistors
Technology: SiC
Part # Aliases: IMBG65R022M1H SP005539143
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

650V CoolSiC™ M1 Trench Power MOSFETs

Infineon Technologies 650V CoolSiC™ M1 Trench Power MOSFETs combine the strong physical characteristics of Silicon Carbide with unique features that increase the device's performance, robustness, and ease of use. The CoolSiC M1 MOSFETs are built on a state-of-the-art trench semiconductor process optimized to deliver the lowest application losses and the highest reliability in operation. Suitable for high temperatures and harsh operations, these devices enable the simplified and cost-effective deployment of the highest system efficiency. 

CoolSiC™ MOSFETs 650V

Infineon Technologies CoolSiC™ MOSFETs 650V combines the physical strength of silicon carbide with features amplifying device performance, reliability, and ease of use. With its state-of-the-art trench semiconductor process, the CoolSiC™ MOSFET delivers the lowest losses in the application and the highest reliability in operation. CoolSiC is the perfect fit for use in high-temperature and harsh environment applications.