ISSI30R12HXUMA1

Infineon Technologies
726-ISSI30R12HXUMA1
ISSI30R12HXUMA1

Mfr.:

Description:
Digital Isolators MICROELECTRONIC RELAYS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,084

Stock:
1,084 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.21 $3.21
$2.39 $23.90
$2.19 $54.75
$1.96 $196.00
$1.55 $387.50
$1.50 $750.00
Full Reel (Order in multiples of 1000)
$1.44 $1,440.00
$1.39 $2,780.00
$1.37 $6,850.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Digital Isolators
RoHS:  
SMD/SMT
PG-DSO-33-16
1 Channel
Unidirectional
5700 Vrms
3.5 V
2.85 V
16 mA
20 us
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Maximum Fall Time: 6.5 us
Maximum Rise Time: 15 us
Moisture Sensitive: Yes
Pd - Power Dissipation: 4.5 mW
Product: Solid State Isolators
Product Type: Digital Isolators
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Solid State Isolators (SSIs)

Infineon Technologies Solid State Isolators (SSIs) provide galvanically isolated gate drives for various MOSFET and IGBT switches in Solid State Relay (SSR) applications. These devices enable the creation of custom solid-state relays capable of controlling loads over 1000V and 100A. The coreless transformer (CT)-based isolators enable energy transfer across the isolation barrier and can drive large MOSFETs or IGBTs without the added circuitry of a power supply on the isolated side. The innovative protection features enable the design of reliable and robust SSRs.