PSC1M3FBLGQ0ATXTMA1

Infineon Technologies
726-PSC1M3FBLGQ0ATXT
PSC1M3FBLGQ0ATXTMA1

Mfr.:

Description:
ARM Microcontrollers - MCU PSOC Control C1 Arm Cortex-M0

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
PSOC Control C1
SMD/SMT
VQFN-48
ARM Cortex M0
200 kB
32 bit
34 I/O
14 kB
1.8 V
5.5 V
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Infineon Technologies
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: ROM
Operating Supply Voltage: 1.8 V to 5.5 V
Product: Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: PSC1M3FBLGQ0AT SP006275514
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

PSOC™ Control C1 Microcontrollers

Infineon Technologies PSOC™ Control C1 Microcontrollers are 32-bit Arm® Cortex®-M0 devices optimized for real-time motor control and power conversion applications. The PSC1Mx runs up to 48MHz and combines controller performance with a MATH coprocessor, ECC-protected flash memory, parity-protected SRAM, and integrated analog, timing, and communication peripherals.

In Stock: 875

Stock:
875 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.14 $4.14
$3.11 $31.10
$2.70 $67.50
$2.45 $245.00
$2.33 $582.50
$2.09 $1,045.00
$1.94 $1,940.00
Full Reel (Order in multiples of 2500)
$1.84 $4,600.00
$1.81 $9,050.00