TLD60981EPXUMA2

726-TLD60981EPXUMA2
TLD60981EPXUMA2

Mfr.:

Description:
Switching Controllers LITIX

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,485

Stock:
4,485 Can Dispatch Immediately
Quantities greater than 4485 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.37 $2.37
$1.76 $17.60
$1.61 $40.25
$1.44 $144.00
$1.36 $340.00
$1.31 $655.00
$1.29 $1,290.00
Full Reel (Order in multiples of 3000)
$1.20 $3,600.00
$1.19 $7,140.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Switching Controllers
RoHS:  
3 Output
378 kHz
60 %
4.85 V to 5.15 V
3 mA
- 40 C
+ 150 C
SMD/SMT
TSDSO-14
Reel
Cut Tape
Brand: Infineon Technologies
Fall Time: 20 ns
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Operating Supply Voltage: 4.5 V to 58 V
Product: DC/DC Controllers
Product Type: Switching Controllers
Rise Time: 20 ns
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: TLD6098-1EP SP005568815
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LITIX™ Power Automotive LED Driver ICs

Infineon Technologies LITIX™ Power Automotive LED Driver ICs are ideal for design-driven frontlight functions like day-time-running lights (DRL). LEDs are becoming more common in cars, with basic LED headlamps as an option. Those LED solutions use several discrete LEDs in one chain with string voltages of up to 60V or less. LEDs with a high forward current of even 3A or more are also used. Both implementations require DC/DC solutions and either boost, buck, or buck-boost architectures. The LITIX Power family consists of DC/DC devices which are perfectly fulfilling these requirements.