TLE9140EQWXUMA1

Infineon Technologies
726-TLE9140EQWXUMA1
TLE9140EQWXUMA1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers BLDC_MOTOR_CONTROL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,853

Stock:
2,853 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.20 $5.20
$3.51 $35.10
$3.27 $81.75
$2.88 $288.00
$2.73 $682.50
$2.45 $1,225.00
$2.06 $2,060.00
Full Reel (Order in multiples of 3000)
$1.99 $5,970.00
$1.96 $11,760.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
BLDC Driver
- 40 C
+ 175 C
SMD/SMT
TSDSO-32
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Number of Outputs: 3 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 75 V
Supply Voltage - Min: 8 V
Part # Aliases: TLE9140EQW SP005421036
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319099
USHTS:
8542390090
ECCN:
EAR99

MOTIX™ BLDC Motor Gate Driver ICs

Infineon Technologies MOTIX™ BLDC Motor Gate Driver ICs offer a range of automotive-qualified 3-phase gate driver ICs for voltage domains from 12V to 48V. The Infineon Technologies MOTIX ICs come in ISO 26262-ready and ISO 26262-compliant versions, making them suitable for various automotive applications. These applications include electric power steering, brake boosters, MHEV starter generators, active roll control, HVAC compressors, pumps, and fans. The devices prioritize efficiency, space savings, and monitoring functions.