CY7C65215A-32LTXI

Infineon Technologies
727-CY7C65215A32LTXI
CY7C65215A-32LTXI

Mfr.:

Description:
USB Interface IC USB FULL-SPEED PERIPHERALS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 492

Stock:
492 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.28 $3.28
$2.54 $25.40
$2.25 $56.25
$2.10 $210.00
$1.99 $497.50
$1.94 $970.00
$1.90 $1,900.00
$1.84 $4,600.00
$1.78 $8,722.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: USB Interface IC
RoHS:  
USB Controllers
Bridge, USB to UART/I2C/SPI
SMD/SMT
QFN-32
USB 2.0
Full Speed (FS)
12 Mb/s
1.71 V
5.5 V
18 mA
- 40 C
+ 85 C
Tray
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: USB Interface IC
Factory Pack Quantity: 4900
Subcategory: Interface ICs
Unit Weight: 65.340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.3

CY7C652xx EZ-USB™ Serial Bridge Controllers

Infineon Technologies CY7C652xx EZ-USB™ Serial Bridge Controllers offer configurable serial channels for UART/I2C/SPI interfaces, with low power consumption in standby mode (5µA). These controllers integrate the industry-leading CAPSENSE™ capacitive-touch sensing technology (for touch-sensitive key switches) and USB-IF Battery Charging specification ver. 1.2 (to detect the source of power on the USB port). These Infineon Technologies controllers are ideal for applications such as portable medical devices (like blood-glucose meters), point-of-sales terminals, Serial Cables (including USB-to-UART and RS232 cables), and many other applications requiring USB connectivity.