BD900N1WG-CTR

ROHM Semiconductor
755-BD900N1WG-CTR
BD900N1WG-CTR

Mfr.:

Description:
LDO Voltage Regulators 150MA LDO REGULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,425

Stock:
5,425 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.96 $0.96
$0.688 $6.88
$0.621 $15.53
$0.547 $54.70
$0.512 $128.00
$0.49 $245.00
$0.46 $460.00
Full Reel (Order in multiples of 3000)
$0.46 $1,380.00
$0.415 $2,490.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SSOP-5
150 mA
1 Output
Positive
3 V
42 V
70 dB
Adjustable
- 40 C
+ 150 C
780 mV
Reel
Cut Tape
Brand: ROHM Semiconductor
Dropout Voltage - Max: 1.8 V
Ib - Input Bias Current: 8 uA
Line Regulation: 0.05 %
Load Regulation: 0.1 %
Operating Supply Current: 28 uA
Output Voltage Range: 1 V to 18 V
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 650 mV
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Nano Cap LDO Regulator
Voltage Regulation Accuracy: 2 %
Part # Aliases: BD900N1WG-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

Automotive Switching Regulators

ROHM Semiconductor Automotive Switching Regulators are AEC-Q100 qualified power management ICs. These ROHM Semiconductor switching regulators consist of regulators with or without integrated FET, buck converters (both synchronous and nonsynchronous), and buck-boost converters. Automobile switching regulators are available from single-channel to multi-channel system power supply configurations for broad compatibility. These switching regulators come in various packages with built-in circuit protection functions to match the requirements of the designers.