BD9E105FP4-EVK-001

ROHM Semiconductor
755-BD9E105FP4EVK001
BD9E105FP4-EVK-001

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board of BD9E105FP4 : Input 12V to 24V ? Output 5V, 1A

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$67.18 $67.18

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
12 V to 24 V
5 V
BD9E105FP4-Z
Brand: ROHM Semiconductor
Dimensions: 54 mm x 54 mm x 1.6 mm
For Use With: Single-Channel Synchronous Buck DC/DC Converter
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9030820000
TARIC:
8473302000
ECCN:
EAR99

BD9x Evaluation Boards for DC/DC Converters

ROHM BD9x Evaluation Boards for DC/DC Converters are used for the evaluation of the ROHM BD9x Integrated MOSFET DC/DC Buck Converters. The BD9x converters are synchronous buck-switching regulators with built-in power MOSFETs. These ICs provide currents in a range from 1A to 6A and feature an original constant on-time control method that provides low consumption at light load.