ML86640TBZ0AX

ROHM Semiconductor
755-ML86640TBZ0AX
ML86640TBZ0AX

Mfr.:

Description:
Video ICs LAPIS AUTO VIDEO ENCODER

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Video ICs
RoHS:  
Compact Digital Video Encoder
1 Channel
3 V to 3.6 V
50 mA
- 40 C
+ 105 C
SMD/SMT
TQFP-48
Reel
Cut Tape
Brand: ROHM Semiconductor
Development Kit: ML86640-EVA
Interface Type: I2C
Moisture Sensitive: Yes
Pd - Power Dissipation: 1 W
Product: Video Encoders
Product Type: Video ICs
Resolution: 24 bit
Factory Pack Quantity: 2500
Subcategory: Video ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LAPIS ML86640 Digital Video Encoder

ROHM Semiconductor LAPIS ML86640 Digital Video Encoder is compatible with the NTSC/PAL format. The encoder converts digital image input, such as ITU-R BT.656, ITU-R BT.601, etc., to analog image signals. Supported digital image input is RGB 24-bit, YCbCr 24-bit/16-bit/8-bit, and ITU-R BT.656. Its input scan mode supports both interlace and progressive.

In Stock: 2,309

Stock:
2,309 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.50 $12.50
$9.82 $98.20
$9.15 $228.75
$8.41 $841.00
$8.36 $2,090.00
$8.08 $4,040.00
$7.99 $7,990.00
Full Reel (Order in multiples of 2500)
$7.37 $18,425.00
5,000 Quote