TC78B027FTG,EL

Toshiba
757-TC78B027FTGEL
TC78B027FTG,EL

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 18V 3-Phase BLDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
200 mA
10 mA
- 40 C
+ 105 C
SMD/SMT
QFN-24
16 V
9 V
Reel
Brand: Toshiba
Pd - Power Dissipation: 1.7 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: TC78B027
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Brushless Motor Driver ICs

Toshiba offers a broad range of fully integrated drivers that can simplify many low-power designs, semi-integrated controllers with gate drivers for medium-power applications. These driver ICs are highly configurable controllers for a wide range of voltage and power designs with flexibility. Toshiba solutions are suitable for sensorless motors typically found in low-inertia rotational devices such as fans, pumps, and vacuums. Toshiba solutions also control sensor-based motors such as robotics, mixers, shredders, grinders, power tools, garage door openers, exercise equipment, and more.

Motor Control Applications

Toshiba Motor Control Applications are a portfolio of new-generation devices for motor applications. Included are high-performance MOSFETs for high efficiency in end products. These Toshiba MOSFETs are fabricated using the current Gen-8 trench MOS process, which helps improve the efficiency of power supplies. Features include low drain-source on-resistance, low leakage current, and high avalanche ruggedness.

Journey of Motor Control

Toshiba Journey of Motor Control highlights Toshiba's 40-year history in providing solutions for Motor Control with Driver ICs and MCUs. Toshiba Vector Engine MCUs deliver high performance, low costs, and easy software designs. The portfolio covers adjacent system building blocks like power supply and isolation. This portfolio provides a complete solution for robotics, industrial, and automotive as a source for all required components from Toshiba.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
$1.44 $5,760.00