TLP172GM(E

Toshiba
757-TLP172GME
TLP172GM(E

Mfr.:

Description:
Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=350V .11A 50Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 239

Stock:
239 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.43 $1.43
$1.29 $12.90
$1.22 $30.50
$1.18 $59.00
$1.09 $109.00
$0.935 $467.50
$0.83 $830.00
$0.80 $4,000.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
1 Form A (SPST-NO)
SOP-4
Photo MOSFET
- 20 C
+ 100 C
TLP172GM
Brand: Toshiba
Pd - Power Dissipation: 50 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 125
Subcategory: Relays
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

TLP172 Photorelay Photocouplers

Toshiba TLP172 Photorelay Photocouplers offer ON/OFF control for high current. These photo relays contain a photo-MOSFET optically coupled with a gallium arsenide (GaAs) infrared-emitting diode. The TLP172 is 2.1mm in height with a 2.54mm pitch. Specifications include normally opened (1-Form-A), off-state output terminal voltage of 60V or 350V (min.), and 3mA (max.) trigger LED current. These photo relays are suitable surface mount assemblies. Ideal applications for TLP172 Photorelays are factory automation (FA), mechanical relay replacements, measuring instruments, battery management systems (BMS), security systems, and more.

Photorelays

Toshiba Photorelays are ideal for security systems, mechanical relay replacements, factory automation, and measuring instruments. General-purpose, high-capacity, and lower CR photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET, used mainly as signal relay replacements. These Toshiba photorelays are available in various packages with an operating temperature range of -20°C to +110°C.

General Use/Economical Photorelays

Toshiba General Use/Economical Photorelays are ideal for security systems, mechanical relay replacements, factory automation, and measuring instruments. Photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET, used mainly as signal relay replacements. These Toshiba photorelays are available in 4-pin SO6 and 2.54SOP4 packages. The devices have an on-state current of 2Ω to 50Ω and an off-state output terminal voltage of 60V to 350V. The photorelays also require LED current ranging from 1mA to 3mA with an isolation voltage of 3750VRMS (min).

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.