VS-QA250FA20

Vishay Semiconductors
78-VS-QA250FA20
VS-QA250FA20

Mfr.:

Description:
Schottky Diodes & Rectifiers 200V 250A Module SOT-227

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 678

Stock:
678 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.53 $27.53
$19.48 $194.80
$17.50 $1,750.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Screw Mount
SOT-227-4
Dual
Si
250 A
200 V
1 V
900 A
13 uA
- 40 C
+ 175 C
Tube
Brand: Vishay Semiconductors
Pd - Power Dissipation: 182 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 160
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 200 V
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
TARIC:
8504409590
CAHTS:
9504409099
USHTS:
8541100080
ECCN:
EAR99

High Performance Schottky Modules

Vishay High-Performance Schottky Modules are optimized for low reverse leakage at high temperature. The proprietary barrier technology allows for reliable operation up to 150°C or 175°C junction temperature. The high-performance Schottky rectifiers come in AAP Gen 7 (TO-240AA), HALF-PAK (D-67), TO-244, and SOT-227 packaging styles. These rectifiers also offer various circuit configurations, including single, single diode, two diodes common cathode, two diodes common anode, and two diodes doubler circuit. Typical applications for Vishay High-Performance Schottky Modules are in high-current switching power supplies, plating power supplies, UPS systems, converters, freewheeling diodes, welding, and reverse battery protection.