ABX00050

Arduino
782-ABX00050
ABX00050

Mfr.:

Description:
Multiple Function Sensor Development Tools PRO Nicla Sense ME

In Stock: 1,601

Stock:
1,601 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$51.56 $51.56
2,500 Quote

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Boards
Gas, Magnetometer, Motion, Pressure Sensor
ATSAMD11D14A-MUT, ANNA-B112, BHI260AP, BME688, BMM150, BMP390
3.3 V, 5 V
AI Platform Compatibility: Edge Impulse
Brand: Arduino
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 22.86 mm x 22.86 mm
For Use With: Industrial Grade Bosch Sensors
Interface Type: I2C, SPI, UART, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Nicla Sense ME

Arduino Nicla Sense ME is a tiny, low-power tool for intelligent sensing solutions. The device has simple integration and scalability with the Arduino ecosystem. The board combines four state-of-the-art BHI260AP, BMM150, BMP390, and BME688 sensors from Bosch Sensortec.