AFX00003

Arduino
782-AFX00003
AFX00003

Mfr.:

Description:
PLC Controllers PRO Opta Lite Carrier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 424

Stock:
424 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$152.69 $152.69
252 Quote

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: PLC Controllers
RoHS:  
Micro PLC
8 Input
4 Output
DIN Rail Mount
24 VDC
12 VDC
Analog, Digital
Relay
Ethernet, USB Type-C
IP20
- 20 C
+ 50 C
84 mm x 70 mm x 61.1 mm
Brand: Arduino
Product Type: PLC Controllers
Factory Pack Quantity: 6
Subcategory: Controllers
Tradename: OPTA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99

Opta® Micro Programmable Logic Controllers

Arduino Opta® Micro Programmable Logic Controllers (PLCs) are secure, easy-to-use devices with Industrial IoT capabilities. The Opta controllers allow users to scale up automation projects while exploiting the open Arduino ecosystem. Computing power enables various real-time control, monitoring and predictive maintenance applications. A secure onboard element provides over-the-air firmware updates and remote control via the Arduino Cloud or third-party services.