KMS560LPC-SMAJ-L100(800)

Hirose Connector
798-KMS56LCSAJL10800
KMS560LPC-SMAJ-L100(800)

Mfr.:

Description:
RF Cable Assemblies KMS-560 Right Angle Plug, floating, SMA Jack, 100mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Cable Assemblies
RoHS:  
Plug (Male)
Right Angle
SMA
Jack (Female)
Straight
100 mm (3.937 in)
6 GHz
Coax Cable
Yellow
Bulk
Brand: Hirose Connector
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Phosphor Bronze
Contact Plating: Gold
Polarity: Normal
Product Type: RF Cable Assemblies
Series: KMS-560A
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 480-0905-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544200000
TARIC:
8544200090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KMS-560A Miniature RF Switches for Automotive

Hirose Electric KMS-560A Miniature RF Switches for Automotive are designed for inspecting and measuring high-frequency automotive circuits up to 6GHz. The compact design of the Hirose Electric KMS-560A simplifies RF circuit inspection during manufacturing. Users can verify circuit performance by inserting the external plug into the board-mounted receptacle. This action re-directs the circuit from normal condition to the plug side. Removing the plug restores the circuit to its normal condition. These miniature RF switches provide high heat resistance up to +105°C. The double-bending contact design prevents dust intrusion.

In Stock: 143

Stock:
143 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$228.58 $228.58
$228.22 $2,282.20
250 Quote