810-VLS6045EX-100M Power Inductors - SMD

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 10uH 0.047ohms 3.9A 95,292In Stock
Cut Tape
$0.35
$0.287
$0.281
$0.234
Reel
$0.173
Min.: 1
Mult.: 1
: 1,500
High Power Inductor 6 mm x 6 mm x 4.5 mm Shielded 10 uH 20 % 3.4 A 47 mOhms 3.9 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite VLS-EX Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H 133In Stock
Cut Tape
$0.42
$0.349
$0.312
$0.287
Reel
$0.21
Min.: 1
Mult.: 1
: 1,500
High Power Inductor Shielded 10 uH 20 % 3.9 A 61 mOhms 3.9 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH 0.047ohms 3.9A AEC-Q200 11,611In Stock
Cut Tape
$0.43
$0.352
$0.308
$0.29
Reel
$0.21
Min.: 1
Mult.: 1
: 1,500
High Power Inductor 6 mm x 6.3 mm x 4.5 mm Shielded 10 uH 20 % 3.4 A 47 mOhms 3.9 A - 40 C + 125 C Standard 6 mm 6.3 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H 1,986In Stock
Cut Tape
$0.43
$0.367
$0.337
$0.272
Reel
$0.191
Min.: 1
Mult.: 1
: 2,000
Power Inductor 2010-2 Shielded 10 uH 20 % 470 mA 936 mOhms 520 mA - 40 C + 105 C Standard 2 mm 1.6 mm 1 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H 1,091In Stock
Cut Tape
$0.47
$0.401
$0.367
$0.297
Reel
$0.208
Min.: 1
Mult.: 1
: 2,000
Power Inductor 3010-2 Shielded 10 uH 20 % 560 mA 468 mOhms 630 mA - 40 C + 105 C Standard 3 mm 3 mm 1 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H 657In Stock
Cut Tape
$0.42
$0.349
$0.287
$0.268
Reel
$0.21
Min.: 1
Mult.: 1
: 1,500
High Power Inductor Shielded 6.8 uH 20 % 4.7 A 47 mOhms 4.7 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H Non-Stocked Lead-Time 12 Weeks
Cut Tape
$0.40
$0.327
$0.27
$0.219
Reel
$0.202
Min.: 1
Mult.: 1
: 2,000
Power Inductor 1212 (3030 metric) Shielded 10 uH 20 % 336 mOhms 760 mA - 40 C + 105 C Standard 3 mm 3 mm 1.2 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H Non-Stocked Lead-Time 12 Weeks
Cut Tape
$0.38
$0.303
$0.25
$0.249
Reel
$0.186
Min.: 1
Mult.: 1
: 2,000
Power Inductor 201612-2 Shielded 10 uH 20 % 470 mA 1.03 Ohms - 40 C + 105 C Standard 2 mm 1.6 mm 1.2 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H Non-Stocked Lead-Time 12 Weeks
Cut Tape
$0.40
$0.382
$0.343
$0.334
Reel
$0.204
Min.: 1
Mult.: 1
: 2,000
Power Inductor 252012-2 Shielded 10 uH 20 % 730 mA 756 mOhms - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H Non-Stocked Lead-Time 12 Weeks
Cut Tape
$0.41
$0.334
$0.275
$0.256
Reel
$0.208
Min.: 1
Mult.: 1
: 2,000
Power Inductor 3015-2 Shielded 10 uH 20 % 700 mA 288 mOhms 780 mA - 40 C + 105 C Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H Non-Stocked Lead-Time 15 Weeks
Cut Tape
$0.61
$0.505
$0.502
$0.416
Reel
$0.33
Min.: 1
Mult.: 1
: 1,000
Power Inductor 4012-2 Shielded 10 uH 20 % 890 mA 228 mOhms 990 mA - 40 C + 105 C Standard 4 mm 4 mm 1.2 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H Non-Stocked Lead-Time 12 Weeks
Cut Tape
$0.43
$0.354
$0.292
$0.285
Reel
$0.208
Min.: 1
Mult.: 1
: 2,000
Power Inductor 252010-2 Shielded 10 uH 20 % 560 mA 854 mOhms - 40 C + 105 C Standard 2.5 mm 2 mm 1 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H Non-Stocked Lead-Time 12 Weeks
Cut Tape
$0.46
$0.40
$0.366
$0.296
Reel
$0.213
Min.: 1
Mult.: 1
: 2,000
Power Inductor 252008-2 Shielded 10 uH 20 % 430 mA 1.23 Ohms 480 mA - 40 C + 105 C Standard 2.5 mm 2 mm 0.8 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H Non-Stocked Lead-Time 12 Weeks
Cut Tape
$0.37
$0.367
$0.352
$0.316
Reel
$0.189
Min.: 1
Mult.: 1
: 2,000
Power Inductor 201610-2 Shielded 10 uH 20 % 400 mA 1.38 Ohms 450 mA - 40 C + 105 C Standard 2 mm 1.6 mm 1 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H Non-Stocked Lead-Time 12 Weeks
Cut Tape
$0.41
$0.334
$0.275
$0.256
Reel
$0.208
Min.: 1
Mult.: 1
: 2,000
Power Inductor 252015-2 Shielded 10 uH 20 % 720 mA 588 mOhms 800 mA - 40 C + 105 C Standard 2.5 mm 2 mm 1.5 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H Non-Stocked Lead-Time 12 Weeks
Cut Tape
$0.40
$0.327
$0.27
$0.263
Reel
$0.191
Min.: 1
Mult.: 1
: 2,000
Power Inductor 2012-2 Shielded 10 uH 20 % 470 mA 834 mOhms - 40 C + 105 C Standard 2 mm 2 mm 1 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H
Power Inductor 6 mm x 6 mm x 2.8 mm Shielded 6.8 uH 20 % 2.2 A 35.4 mOhms 1.5 A - 40 C + 105 C Standard 6 mm 6 mm 2.8 mm Ferrite SLF Reel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H 66In Stock
Cut Tape
$0.78
$0.645
$0.531
$0.50
$0.436
Min.: 1
Mult.: 1
Power Inductor 7 mm x 7 mm x 4.5 mm Shielded 6.8 uH 20 % 1.74 A 39 mOhms 1.7 A - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H 21In Stock
Cut Tape
$0.76
$0.624
$0.513
$0.501
$0.421
$0.384
Min.: 1
Mult.: 1
Power Inductor 6 mm x 6 mm x 4.5 mm Shielded 6.8 uH 30 % 2.8 A 33 mOhms 2 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H 420In Stock
Cut Tape
$0.93
$0.784
$0.743
$0.606
Min.: 1
Mult.: 1
Power Inductor 7 mm x 7 mm x 5.5 mm Shielded 10 uH 20 % 2.5 A 39.1 mOhms 2.6 A - 40 C + 105 C Standard 7 mm 7 mm 5.5 mm Ferrite SLF Reel, Cut Tape, MouseReel