810-VLS6045EX-101M Power Inductors - SMD

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 100uH 35,460In Stock
Cut Tape
$0.35
$0.295
$0.243
$0.224
Reel
$0.178
Min.: 1
Mult.: 1
: 1,500
High Power Inductor 6 mm x 6 mm x 4.5 mm Shielded 100 uH 20 % 900 mA 470 mOhms 1.1 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite VLS-EX Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 100uH 0.47ohms 1.1A AEC-Q200 5,300In Stock
6,000Expected 14/10/2026
Cut Tape
$0.43
$0.352
$0.308
$0.29
Reel
$0.21
Min.: 1
Mult.: 1
: 1,500
High Power Inductor 6 mm x 6.3 mm x 4.5 mm Shielded 100 uH 20 % 900 mA 470 mOhms 1.1 A - 40 C + 125 C Standard 6 mm 6.3 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-101M-H 534In Stock
Cut Tape
$0.42
$0.349
$0.287
$0.27
Reel
$0.21
Min.: 1
Mult.: 1
: 1,500
High Power Inductor Shielded 100 uH 20 % 1.1 A 611 mOhms 1.1 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-101M-H Non-Stocked Lead-Time 12 Weeks
Cut Tape
$0.42
$0.401
$0.36
$0.35
Reel
$0.218
Min.: 1
Mult.: 1
: 1,500
High Power Inductor Shielded 68 uH 20 % 1.4 A 403 mOhms 1.4 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-101M-H 759In Stock
Cut Tape
$0.95
$0.818
$0.75
$0.637
$0.487
Min.: 1
Mult.: 1
Power Inductor 7 mm x 7 mm x 3.2 mm Shielded 100 uH 20 % 450 mA 450 mOhms - 40 C + 105 C Standard 7 mm 7 mm 3.2 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-101M-H 336In Stock
Cut Tape
$0.71
$0.582
$0.479
$0.469
$0.416
$0.403
Min.: 1
Mult.: 1
Power Inductor 6 mm x 6 mm x 2.5 mm Shielded 100 uH 20 % 470 mA 500 mOhms 330 mA - 40 C + 105 C Standard 6 mm 6 mm 2.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-101M-H 573In Stock
Cut Tape
$0.78
$0.645
$0.531
$0.519
$0.373
Min.: 1
Mult.: 1
Power Inductor 7 mm x 7 mm x 4.5 mm Shielded 68 uH 20 % 770 mA 175 mOhms 600 mA - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel