MS860702BA01-50

TE Connectivity / Measurement Specialties
824-MS860702BA01-50
MS860702BA01-50

Mfr.:

Description:
Board Mount Pressure Sensors PTH Fusion Sensor Module 5x3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
RoHS:  
Digital
PCB - Surface Mount
I2C
3 V
24 bit
QFN-8
- 40 C
+ 85 C
3.6 V
1.5 V
MS8607
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / Measurement Specialties
Operating Supply Current: 20.09 uA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 3600
Subcategory: Sensors
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391010
TARIC:
9026208000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Board Mount Pressure Sensors

TE Connectivity Board Mount Pressure Sensors are available in a full line of printed circuit board mount pressure sensors for a wide range of applications and industries where digital or analog output, compact size, lightweight, and cost-effective solutions are needed. Choose the ideal solution for the user's application from our broad selection of digital and analog PCB-mountable pressure sensors, available in both through-hole and surface-mount configurations. Engineered with leading-edge MEMS technology and proven design and manufacturing capabilities, TE Connectivity Pressure Sensors deliver advanced performance, durability, and long-term stability. Use TE's innovative board-mount pressure sensors to enhance product performance. Whatever the user's industry challenge, TE has the solution.

HVACR Sensor Solutions

TE Connectivity's HVACR Sensor Solutions are engineered for accuracy, durability and reliability - even in the harshest environments. In today's world, sensors play a major role in regulating heating, ventilation, air conditioning, and refrigeration systems. The broad sensor portfolio is designed for a wide range of applications and plays an increasingly critical role in evolving technologies. TE Connectivity is a global technology leader, providing sensor solutions essential in today’s increasingly connected world.
Learn More

MS8607-02BA01 PHT Combination Sensor

TE Connectivity's (TE) Measurement Specialties MS8607-02BA01 PHT Combination Sensor offers three environmental physical measurements in one device: pressure, humidity, and temperature (PHT). TE's MS8607-02BA01 PHT Combination Sensor is ideal for applications in which ultra-low power consumption, high PHT accuracy, and compactness are critical. High pressure resolution combined with high PHT linearity makes the MS8607 an ideal candidate for environmental monitoring and altimeter in smart phones and tablet PCs, as well as PHT applications such as HVAC and weather stations.

In Stock: 12,231

Stock:
12,231
Can Dispatch Immediately
On Order:
10,800
Expected 08/06/2027
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3600)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$9.97 $9.97
$9.02 $45.10
$8.25 $82.50
$7.69 $384.50
$7.11 $711.00
$6.77 $3,385.00
$6.76 $6,760.00
Full Reel (Order in multiples of 3600)
$6.76 $24,336.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩