NDQ1300-48S12B-6LI

Advanced Energy / Artesyn
826-NDQ130048S12B6LI
NDQ1300-48S12B-6LI

Mfr.:

Description:
DC/DC Converters - Through Hole 1300W, 40 - 60Vin, 12.15Vout 107A, Quarter brick baseplate, Neg logic, 3.8mm Pin, PMBus

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
72
Expected 20/03/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$99.95 $99.95
$96.24 $481.20
$94.26 $942.60
$91.85 $2,296.25
$90.73 $4,536.50
$89.51 $8,951.00
288 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
1.3 kW
40 V
60 V
12.15 V
107 A
58.4 mm (2.299 in)
36.8 mm (1.449 in)
13.4 mm (0.528 in)
Industrial
NDQ
Brand: Advanced Energy / Artesyn
Dimensions: 58.4 mm x 36.8 mm x 13.4 mm
Input Voltage: 40 VDC to 60 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 144
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

NDQ1300 & NDQ1600 Quarter-Brick DC-DC Converters

Advanced Energy / Artesyn NDQ1300 and NDQ1600 Quarter-Brick DC-DC Converters provide a single regulated low-noise output and function for a digital-controlled PMBus interface module. These DC-DC converters offer ultra-high 97.7% peak efficiency at 50% load and excellent thermal management. The NDQ1300 and NDQ1600 DC-DC converters feature a fixed switching frequency, pre-bias start-up capability, high reliability, and a remote control function (negative logic). These DC-DC converters offer various protection features, including input under voltage, input over voltage, output over voltage, output over current, and over-temperature protection. The NDQ1300 and NDQ1600 DC-DC converters are digitally controlled via the industry standard PMBus™ protocol and are fully regulated. These DC-DC converters are available in a standard ¼ brick footprint and operate within the -40°C to 85°C temperature range. The NDQ1300 and NDQ1600 DC-DC converters are an ideal choice for use in datacom and telecommunication applications.