863-NCP565 LDO Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Input Voltage - Min Input Voltage - Max Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging

onsemi LDO Voltage Regulators ANA 1.5A LDO RGULATR 6,468In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOT-223-3 1.2 V 1.5 A 1 Output Positive 2.5 V 9 V Fixed - 40 C + 125 C 900 mV NCP565 Reel, Cut Tape, MouseReel

onsemi LDO Voltage Regulators ANA 1.5A LDO REG 966In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK-3 3.3 V 1.5 A 1 Output Positive 2.5 V 9 V Fixed - 40 C + 125 C 900 mV NCP565 Reel, Cut Tape, MouseReel