NIS3071MT4TWG

onsemi
863-NIS3071MT4TWG
NIS3071MT4TWG

Mfr.:

Description:
Power Switch ICs - Power Distribution EFUSE 4 CHANNEL 48V 2.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Switch ICs - Power Distribution
RoHS:  
4 Output
500 mA
92 mOhms
- 40 C
+ 150 C
SMD/SMT
WQFN-16
eFuse
NIS3071
Reel
Cut Tape
Brand: onsemi
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

NIS3071/NIV3071 4-Channel eFuses

onsemi NIS3071/NIV3071 4-Channel eFuses are 8V to 60V, 10A eFuses (2.5A per channel), incorporating four independent channels in a 5mm x 6mm package. The devices provide protection to critical downstream (inductive, capacitive, and resistive) loads from output shorts, overloads, and overcurrent events on each channel independently. All outputs can be shorted together for a combined 10A load current under 48V, or the NIx3071 can be configured to drive four independent loads (2.5A per channel), from four independent power supplies. The flexibility enables the NIx3071 to be well-suited for industrial, server, cloud, and telecom applications with 12V, 24V, 36V, and 48V power requirements.

Energy Storage Solutions

onsemi Energy Storage Systems (ESS) store electricity from various power sources, like coal, nuclear, wind, and solar, in different forms, including batteries (electrochemical), compressed air (mechanical), and molten salt (thermal). This solution focuses on battery energy storage systems connected to solar inverter systems.

Machine Vision

onsemi offers the perfect solution for machine vision needs with a wide range of image sensors from VGA to 45MP. Intelligent sensing solutions, built on decades of imaging expertise and proprietary pixel design processes, ensure top-notch quality and efficient image capture. Tailored specifically for the machine vision market, onsemi's image sensor families boast industry-leading global shutter efficiency and frame rates that meet and exceed modern camera requirements. These advanced features, combined with system components designed specifically for onsemi sensors, enable the creation of reliable inspection cameras that deliver sharp, blur-free images.

In Stock: 108

Stock:
108
Can Dispatch Immediately
On Order:
10,000
Expected 29/12/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.62 $6.62
$5.09 $50.90
$4.70 $117.50
$4.28 $428.00
$3.89 $972.50
Full Reel (Order in multiples of 5000)
$3.47 $17,350.00