B57045K0103A002

EPCOS / TDK
871-B57045K0103A002
B57045K0103A002

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10kohm 3988 1% 60mW Probe K45/10k/A002

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 384

Stock:
384 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.14 $4.14
$3.71 $18.55
$3.55 $35.50
$3.36 $84.00
$3.25 $162.50
$3.14 $314.00
$2.86 $1,716.00
$2.57 $3,084.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
K45
10 kOhms
60 mW
2 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
200 mm
Bulk
Brand: EPCOS / TDK
Product Type: NTC Thermistors
Factory Pack Quantity: 600
Subcategory: Thermistors
Type: NTC
Part # Aliases: B57045K103A2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

NTC Thermistors

EPCOS NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. EPCOS NTC Thermistors offer excellent long-term aging stability in high-temperature environments.