B74121G0200M060

EPCOS / TDK
871-B74121G0200M060
B74121G0200M060

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 20VDC 12kV 5.3pF 20nAa.20V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18,294

Stock:
18,294 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 20000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.25 $0.25
$0.164 $1.64
$0.081 $8.10
$0.067 $33.50
$0.045 $45.00
$0.041 $102.50
$0.038 $190.00
$0.024 $240.00
Full Reel (Order in multiples of 20000)
$0.023 $460.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
SMD/SMT
32 V
20 V
WLCSP-2
5.3 pF
10 kV
12 kV
- 40 C
+ 125 C
TVS Diode General Purpose
Reel
Cut Tape
MouseReel
Brand: EPCOS / TDK
Product: TVS Diodes
Factory Pack Quantity: 20000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: B74121G200M60
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99