B82804E0473A200

EPCOS / TDK
871-B82804E0473A200
B82804E0473A200

Mfr.:

Description:
Power Transformers Push Pull, Turns Ratio 1 : 2.9 : 1, EP9 IGBT Gate Drive Transformer

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.06 $5.06
$4.05 $40.50
Full Reel (Order in multiples of 250)
$3.44 $860.00
$3.39 $1,695.00
$3.35 $3,350.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Transformers
RoHS:  
Power Transformers
SMD/SMT
Single Primary Winding
Dual Secondary Winding
11.45 mm
10.7 mm
10.55 mm
EP9
Brand: EPCOS / TDK
Inductance: 47 uH
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 100 kHz to 400 kHz
Packaging: Reel
Packaging: Cut Tape
Product Type: Power Transformers
Factory Pack Quantity: 250
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:2.9:1
Type: Push-Pull
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504312000
ECCN:
EAR99

EP9 IGBT Gate Drive Transformers

EPCOS/TDK EP9 IGBT Gate Drive Transformers are compact devices built on an MnZn ferrite core with an SMD L-pin construction.These transformers offer excellent insulation, minimal coupling capacitance, and high thermal resilience. The EP9 IGBT gate drive transformers support half-bridge or push-pull topologies. These transformers feature a 2pF low coupling capacity and ≥5mm clearance distance (cumulative and core floating). The EP9 IGBT gate drive transformers operate within the 100kHz to 400kHz frequency range and -40°C to 150°C temperature range.  These transformers are RoHS compliant and AEC-Q200 qualified. The EP9 IGBT gate drive transformers are designed specifically for IGBT and FET gate driver circuits. Typical applications include isolated DC-DC converters, isolated AC-DC converters, and gate driver circuits.