EVA-2210-NA

Advantech
923-EVA-2210-NA
EVA-2210-NA

Mfr.:

Description:
Current Sensors – Industrial LoRaWAN 3-Phase Current Meter@75A NA915

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Current Sensors – Industrial
RoHS:  
- 20 C
+ 55 C
Brand: Advantech
Height: 71.5 mm
IP Rating: IP30
Length: 112 mm
Product Type: Industrial Current Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Type: Current Meter
Width: 51 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVA-2000 Sensors & Meters

Advantech EVA-2000 Sensors and Meters are designed for LoRaWAN wireless connectivity. The devices are built to be easy to deploy and maintain. The Advantech EVA-2000 portfolio includes the EVA-2210 3-phase current meter, EVA-2310 temperature and humidity sensor, EVA-2311 LoRaWAN PT1000 round head probe sensor, and the EVA-2510 water leak detection sensor.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$250.80 $250.80