WISE-4210-APNA

Advantech
923-WISE-4210-APNA
WISE-4210-APNA

Mfr.:

Description:
I/O Modules Sub-G LPWAN Wireless-to-Ethernet Access Point (NA915/EU868; MQTT ; Modbus TCP)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: I/O Modules
RoHS:  
Wireless Remote I/O Modules
Brand: Advantech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8473301180
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WISE-4210 I/O Module, Sensor, & Access Point

Advantech WISE-4210 I/O Module, Sensor, and Access Point provide device-to-cloud integration functions for conventional automation and emerging IoT applications. This allows IT, OT, and cloud platform system developers to easily implement a private low-power wide-area network (LPWAN), acquire field site data, and achieve seamless integration with both public cloud (such as Microsoft Azure) and private enterprise clouds. The portfolio includes the WISE-4210-NA LPWAN SUB-1G wireless sensor module, WISE-4210-APNA LPWAN IoT WSN access point, and WISE-4210-S231NA LPWAN IoT WSN temperature and RH sensor. The components use a proprietary LPWAN wireless interface, which provides a better connection than traditional 2.4G Wi-Fi® and eliminates network interference while having a kilometer-long communication distance and battery power. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$259.13 $259.13