MPM3695GBH-100-0001

Monolithic Power Systems (MPS)
946-MPM3695G1000001T
MPM3695GBH-100-0001

Mfr.:

Description:
Power Management Modules 16V, 100A, Scalable, DC/DC Power Module with PMBus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
430
Expected 02/03/2026
505
480
Expected 19/03/2026
25
Expected 31/03/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$65.44 $65.44
$57.72 $577.20
$51.54 $1,288.50
$48.07 $4,807.00
$47.34 $11,361.60

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Modules
RoHS:  
Power Modules
16 V
500 mV to 3.3 V
60 A, 100 A
600 kHz
Brand: Monolithic Power Systems (MPS)
Dimensions: 30.1 mm x 15.1 mm x 4.68 mm
Fall Time: 300 ns
Input Voltage - Min: 3.2 V
Load Regulation: 0.5 %
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Tray
Product Type: Power Management Modules
Rise Time: 1000 ns
Series: MPM3695-100
Factory Pack Quantity: 240
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

MPM3695-100 DC-DC Power Module with PMBus

Monolithic Power Systems (MPS) MPM3695-100 DC-DC Power Module with PMBus provides a complete power solution that delivers up to 100A of output current, with superior load and line regulation across a wide input voltage range. The MPM3695-100 scalable, fully integrated power module operates at a high efficiency spanning a wide load range and can be paralleled to supply up to 800A of current.