i7AS60A-C03-EVK-S1

TDK-Lambda
967-I7AS60A-C03EVKS1
i7AS60A-C03-EVK-S1

Mfr.:

Description:
Power Management IC Development Tools Evaluation kit with i7A4W060A033V-0C3-R Module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Power Supply
i7A4W060A033V-0C3-R
i7A
Brand: TDK-Lambda
Dimensions: 115 mm x 63.5 mm x 35.9 mm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

i7AxA-C01-EVK-S1 Evaluation Kits

TDK-Lambda i7AxA-C01-EVK-S1 Evaluation Kits are designed to evaluate and demonstrate the i7Ax non-isolated DC-DC step-down converters. The i7Ax converters are highly efficient and feature a 9V to 18V input voltage range, 0.8V to 8V output voltage range, 97% typical efficiency, and 400W maximum output power. These i7AxA-C01-EVK-S1 kits feature screw terminals for secure input and output connections, toggle switches, test points, scope probe hook-ups, and trim potentiometers. Typical applications include communications, battery-powered equipment, general industrial/robotics, and test and measurement.

i7A 400W to 1000W Non-Isolated DC-DC Converters

TDK-Lambda i7A 400W to 1000W Non-Isolated DC-DC Converters come with a wide input range from 9V up to 60V and a wide output adjustment range from 0.8V up to 32V. The 20A, 33A, 45A, 60A, and 80A modules have low ripple and excellent dynamic response under sudden load changes. The highly efficient i7A converters are ideal for driving high current loads in medical, test and measurement, and general industrial/robotics applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 06/01/2027
30
Expected 31/03/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$151.58 $151.58