RAA2116054GP3#JA0

Renesas / Intersil
968-RAA2116054GP3A0
RAA2116054GP3#JA0

Mfr.:

Description:
Switching Voltage Regulators 60V, 500mA standard Buck in TSOT23-6, 3k T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-6
Buck
800 mV to 60 V
500 mA
1 Output
300 uA
450 kHz
- 40 C
+ 125 C
RAA211605
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Input Voltage: 4.5 V to 60 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Step-Down Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,895

Stock:
1,895
Can Dispatch Immediately
On Order:
15,000
Expected 30/06/2027
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.51 $1.51
$1.10 $11.00
$1.00 $25.00
$0.892 $89.20
$0.838 $209.50
$0.805 $402.50
$0.795 $795.00
Full Reel (Order in multiples of 3000)
$0.745 $2,235.00
$0.728 $4,368.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩