RAA2142504GSP#HA0

Renesas / Intersil
968-RAA2142504GSPHA0
RAA2142504GSP#HA0

Mfr.:

Description:
LDO Voltage Regulators 20V, 500mA LDO, 8L SOIC, 2500pc reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
1.224 V to 18 V
500 mA
1 Output
Positive
87 dB
- 40 C
+ 125 C
269 mV
RAA214250
Reel
Cut Tape
Brand: Renesas / Intersil
Dropout Voltage - Max: 450 mV
Line Regulation: 0.2 % / V
Load Regulation: Regulated
Product: LDO Linear Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.224 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,495
Expected 02/04/2027
2,500
Expected 27/05/2027
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.68 $0.68
$0.465 $4.65
$0.414 $10.35
$0.358 $35.80
$0.34 $85.00
$0.323 $161.50
$0.309 $309.00
Full Reel (Order in multiples of 2500)
$0.295 $737.50