A5ED065BB32AE6SR0

Altera
989-5ED065BB32AE6SR0
A5ED065BB32AE6SR0

Mfr.:

Description:
SoC FPGA Agilex 5 FPGA - Engineering Sample

This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$802.20 $802.20

Product Attribute Attribute Value Select Attribute
Altera
Product Category: SoC FPGA
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
SMD/SMT
VPBGA-1591
ARM Cortex A55, ARM Cortex A76
2 Core
1.5 GHz, 1.8 GHz
32 kB, 64 kB
32 kB, 64 kB
512 kB
656000 LE
500 I/O
1 V to 3.3 V
0 C
+ 100 C
Brand: Altera
Moisture Sensitive: Yes
Number of Transceivers: 28 Transceiver
Packaging: Tray
Product Type: Microprocessors - MPU
Series: Agilex 5 E A5E065
Factory Pack Quantity: 1
Subcategory: SOC - Systems on a Chip
Tradename: Agilex
Part # Aliases: 99CC4A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Engineering Samples (ES) are pre-production devices for prototyping work. ES devices are pre-
production units and are not eligible for warranty.

Please contact a Mouser Technical Sales Representative for
further information.

5-0524-1

CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A002.A.4

Agilex™ 5 FPGAs & SoCs

Altera Agilex™ 5 FPGAs and SoCs serve a broad range of applications that require high performance, lower power, smaller form factors, and lower logic densities. The Agilex 5 devices feature enhanced DSP with an AI tensor block that delivers high-efficiency Artificial Intelligence (AI) and Digital Signal Processing (DSP) functionality. An asymmetric applications processor system, consisting of dual Arm® Cortex-A76 cores and dual Cortex-A55 cores, enables performance and power efficiency optimization of workloads.