BC846BPDW1T1G Bipolar Transistors - BJT

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
onsemi Bipolar Transistors - BJT 100mA 80V Dual Complementary 64,211In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SC-70-6 NPN, PNP Dual 100 mA 65 V 80 V 6 V 600 mV, 650 mV 380 mW 100 MHz - 55 C + 150 C BC846BPDW1 Reel, Cut Tape, MouseReel
Infineon Technologies BC846BPDW1T1G
Infineon Technologies Bipolar Transistors - BJT N/A
Si NPN, PNP Dual 100 mA 65 V 80 V 6 V 380 mW 100 MHz - 55 C + 150 C

onsemi Bipolar Transistors - BJT SS DUAL GEN XSTR 9,115In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-363-6 NPN, PNP Dual 100 mA 65 V 80 V 6 V 250 mV, 300 mV 380 mW 100 MHz - 55 C + 150 C BC846BPDW1 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT SS SC88 DUAL GEN XSTR 81In Stock
153,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-363-6 NPN, PNP Dual 100 mA 65 V 80 V 6 V 600 mV, 650 mV 380 mW 100 MHz - 55 C + 150 C AEC-Q100 BC846BPDW1 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT SS SC88 DUAL GEN XSTR 30,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-363-6 NPN, PNP Dual 100 mA 65 V 80 V 6 V 600 mV, 650 mV 380 mW 100 MHz - 55 C + 150 C AEC-Q100 BC846BPDW1 Reel, Cut Tape, MouseReel