BYM07300E398 Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay General Semiconductor Rectifiers 0.5 Amp 300 Volt 6,517In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT DO-213AA(GL34) 300 V 500 mA Fast Recovery Rectifiers Single 1.35 V 10 A 50 uA 50 ns - 65 C + 175 C BYM07 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 0.5A,300V,50NS,UF SURPERECT,MELF Non-Stocked
Min.: 1
Mult.: 1
SMD/SMT DO-213AA 300 V 500 mA Fast Recovery Rectifiers Single 1.35 V 10 A 5 uA 50 ns - 65 C + 175 C BYM07 Reel
Vishay General Semiconductor Rectifiers 300 Volt 0.5A 50ns Glass Passivated Non-Stocked
Min.: 9,000
Mult.: 9,000
Reel: 9,000

SMD/SMT DO-213AA 300 V 500 mA Fast Recovery Rectifiers Single 1.35 V 10 A 5 uA 50 ns - 65 C + 175 C BYM07 Reel