MAX11198EVKIT#

Analog Devices / Maxim Integrated
700-MAX11198EVKIT#
MAX11198EVKIT#

Mfr.:

Description:
Data Conversion IC Development Tools EVKIT for a 16 bits 2Msps differential S

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
MAX11198
12 V
Bulk
Brand: Analog Devices / Maxim Integrated
Description/Function: Evaluation Kit for Differential Simultaneously Sampling SAR ADCs
For Use With: MAX11198
Product Type: Data Conversion IC Development Tools
Series: MAX11198
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 250.125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX11192/95/98 Evaluation Kit

Analog Devices MAX11192/95/98 Evaluation Kits are designed to evaluate the 12-bit (MAX11192), 14-bit (MAX11195), or 16-bit (MAX11198), 2-channel, 2Msps, fully differential simultaneously sampling SAR ADCs. These kits include an evaluation board and a GUI communicating from the target device to the PC. Each evaluation kit is connected to a ZedBoard™ through a low-pin-count FMC connector. Each evaluation kit can be powered by a 12V supply from ZedBoard or an external power supply. The Analog Devices MAX11192/95/98 Evaluation Kit GUI allows different sample sizes, adjustable sampling rates, and graphing software that includes the FFT and histogram of the sampled signals.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$139.85 $139.85