MT53E512M32D1NP-046 WT:B

Micron
340-479119-TRAY
MT53E512M32D1NP-046 WT:B

Mfr.:

Description:
DRAM LPDDR4 16Gbit 32 200/264 WFBGA 1 WT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 526

Stock:
526 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 526 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 526
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$97.92 $97.92

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: DRAM
RoHS:  
SDRAM Mobile - LPDDR4
16 Gbit
32 bit
2.133 GHz
WFBGA-200
512 M x 32
1.06 V
1.95 V
- 30 C
+ 85 C
Tray
Brand: Micron
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1360
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

CNHTS:
8542329010
CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320299
ECCN:
EAR99

LPDDR4 Memory

Micron LPDDR4 Memory is optimized to address power consumption issues in battery-operated applications. These memory devices offer 33% faster peak bandwidth compared to DDR4. The LPDDR4 Memory provides 5 times lower power consumption in standby mode compared to standard DRAM. These Memory Devices feature Multi-Chip Package (MCP) and Package-on-Package (PoP) designs that save PCB space. The LPDDR4 Memory Devices optimize x16, x32, and x64 configurations and offer BOM savings for certain applications. The LPDDR4 Memory combines performance, power, latency, and physical space, which makes it energy-efficient. These LPDDR4 Memory Devices are suitable for handsets, battery-operated applications, and ultra-portables.