P6SMB250CA ESD Protection Diodes / TVS Diodes

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Bourns ESD Protection Diodes / TVS Diodes 250V 600W BiDir 7,299In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.8 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Bidir 8,939In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 214 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.7 A 600 W - 50 C + 150 C P6SMA/B Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 250V 5% Bi-Directional 2,778In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.8 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, P6SMB series, 214V Oper., Bi-dir Non-Stocked Lead-Time 12 Weeks
Min.: 6,000
Mult.: 3,000
Reel: 3,000

Bidirectional 344 V 600 W P6SMB Reel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB - CA 214V Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.8 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 214V, 344V, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.8 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 600W,Transient Voltage Suppressors,SMB,214V,BI Non-Stocked Lead-Time 26 Weeks
Min.: 85,600
Mult.: 800
Reel: 800

Bidirectional 1 Channel 2.4 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.8 A 600 W 30 kV 30 kV - 55 C + 150 C TSM-06CH Reel
Panjit ESD Protection Diodes / TVS Diodes 600W Transient Voltage Suppressors 214V BI Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 1 Channel 2.4 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.8 A 600 W 30 kV 30 kV - 55 C + 150 C Reel

Bourns ESD Protection Diodes / TVS Diodes 250V 600W BiDir Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

Bidirectional 1 Channel 214 V SMD/SMT 237 V SMB (DO-214AA) 1.8 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 214V, 344V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.8 A 600 W - 55 C + 150 C P6SMB-AT AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes P6SMB - CA 250V Non-Stocked Lead-Time 20 Weeks
Min.: 12,000
Mult.: 3,000
Reel: 3,000

Bidirectional 1 Channel 250 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.8 A 600 W - 55 C + 150 C P6SMB-Q AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 214V, 344V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.8 A 600 W - 55 C + 150 C P6SMB-AT AEC-Q101 Reel, Cut Tape, MouseReel
Central Semiconductor ESD Protection Diodes / TVS Diodes . . Non-Stocked
Min.: 6,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SMB (DO-214AA) Reel