PSMQC042N10LS2R200201 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Panjit MOSFETs 100V 4.2m ohms Excellect low FOM MOSFET for PD3.0 100W solution 5,679In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT DFN-5060-8 N-Channel 1 Channel 100 V 109 A 4.2 mOhms - 20 V, 20 V 2.3 V 58 nC - 55 C + 175 C 115 W Enhancement Reel, Cut Tape, MouseReel
Panjit PSMQC042N10LS2-R2-00201
Panjit MOSFETs N/A