SM24CAN ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Littelfuse ESD Protection Diodes / TVS Diodes 500W 24V 2 CH ESD PROT 11,292In Stock
102,000On Order
Min.: 1
Mult.: 1
: 3,000

Bidirectional 2 Channel 24 V SMD/SMT 50 V 26.7 V SC-59-3 (SOT-23-3) 10 A 500 W 30 pF 30 kV 30 kV - 40 C + 125 C SM24CANB AEC-Q100 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 2Channel, 30kV, 24V, 200W TVS Diode Array
50,105On Order
Min.: 1
Mult.: 1
: 3,000

Bidirectional 2 Channel 24 V SMD/SMT 50 V 26.7 V SC-59-3 (SOT-23-3) 3 A 200 W 11 pF 24 kV 30 kV - 40 C + 125 C SM24CANA AEC-Q100 Reel, Cut Tape, MouseReel