SQJ131ELPT1GE3 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename
Vishay / Siliconix MOSFETs P-CHANNEL 30-V (D-S) 175C MOSFET 408In Stock
3,000Expected 27/10/2026
Min.: 1
Mult.: 1

Si SMD/SMT SO-8L-4 P-Channel 1 Channel 30 V 300 A 3 mOhms - 20 V, 20 V 2.5 V 207 nC - 55 C + 175 C 500 W Enhancement TrenchFET
Vishay MOSFETs N/A
Si