DFR0513

DFRobot
426-DFR0513
DFR0513

Mfr.:

Description:
Power Management IC Development Tools PPM 2x3A DC Motor Driver

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
7 V to 12 V
5 V
TLE5205
Brand: DFRobot
Dimensions: 90 mm x 30 mm
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 70.642 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DFR0513 2 x 3A PPM DC Motor Driver

DFRobot DFR0513 2 x 3A Pulse Position Modulation (PPM) DC Motor Driver is a special PPM signal motor controller for aeromodelling remote control and fighting robots. An RC transmitter can control this motor driver. The DFR0513 motor driver converts the PPM signal to the motor speed and direction control signal. This 2-way independent motor driver features two signal receiving channels (CH1 and CH2) and two motor channels (M1 and M2) on the board. Each signal input channel uses a standard 50Hz PPM signal with a duty cycle of 5% to 10%. The DFR0513 motor driver supports 7V to 12V wide input voltage range, and each channel's continuous current is 3A.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.90 $14.90