Taoglas FXP73 Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging
Taoglas Antennas Blue Diamond FXP73 2.4GHz Flex PCB Antenna, I-PEX MHFIU.FL, 100mm oe1.13 cable 3,056In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID PCB Trace I-Bar Flex 2.5 dBi 50 Ohms 2:1 5 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 2.45 GHz Wireless Application 47 mm 7 mm 0.1 mm RF1.13 Blue Diamond Bulk
Taoglas Antennas 2.4GHz Flex PCB 1.13 MMCX(M)RA 210In Stock
500Expected 08/09/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.401 GHz 2.4835 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID PCB Trace I-Bar 2.5 dBi 50 Ohms 2?1 5 W - 40 C + 85 C 1 Band Adhesive Mount Connector MMCX Male Right Angle 2.45 GHz Wireless Application 47 mm 7 mm 0.1 mm RF1.13 Blue Diamond Bulk