VS2EJH02HM36B Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers Hyperfst 2A 200V Fred Pt Rfr AEC-Q101 18,064In Stock
Min.: 1
Mult.: 1
Reel: 14,000
SMD/SMT DO-221AC-2 200 V 2 A Fast Recovery Rectifiers Single 720 mV 65 A 2 uA 17 ns - 65 C + 175 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Rectifiers Freds - SlimSMA Non-Stocked
Min.: 14,000
Mult.: 14,000
Vishay Semiconductors Rectifiers Hyperfst 2A 200V Fred Pt Rfr AEC-Q101 12,656In Stock
Min.: 1
Mult.: 1
Reel: 3,500
SMD/SMT DO-221AC-2 200 V 2 A Fast Recovery Rectifiers Single 850 mV 65 A 1 uA 25 ns - 65 C + 175 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel