MCP1700 Series LDO Voltage Regulators

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging

Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 14,458In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 3.6 V 250 mA 1 Output Positive 1.6 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupply 1uA 17,276In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-6 3.3 V 250 mA 1 Output Positive 1.6 uA 2.3 V 6 V 44 dB Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 9,900In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 3.5 V 250 mA 1 Output Positive 1.6 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA Adj LDO 2% 5,600In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-3 1.8 V 200 mA 1 Output Positive 4 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 2,272In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-3 4.5 V 250 mA 1 Output Positive 1.6 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 612In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 2.3 V 250 mA 1 Output Positive 1.6 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Bulk

Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 830In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-3 2.4 V 250 mA 6.5 V - 40 C + 125 C AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 3,325In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 2.2 V 200 mA 1 Output Positive 1.6 uA 2.3 V 6 V 44 dB Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 2,175In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 2.3 V 200 mA 1 Output Positive 1.6 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 2,947In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 2.7 V 250 mA 1 Output Positive 1.6 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 3,679In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 2 V 200 mA 1 Output Positive 1.6 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 1,600In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-3 3.1 V 250 mA 6.5 V - 40 C + 125 C AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 1,602In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 1.3 V 250 mA 1 Output Positive 1.6 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Bulk

Microchip Technology LDO Voltage Regulators 250mA Adj LDO 2% 43,155In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 1.8 V 200 mA 1 Output Positive 4 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA Adj LDO 2% 194,929In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 3.3 V 250 mA 1 Output Positive 4 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA Adj LDO 2% 58,241In Stock
73,000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-3 3.3 V 250 mA 1 Output Positive 4 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA Adj LDO 2% 9,712In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 2.5 V 250 mA 1 Output Positive 4 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 6,319In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 2.8 V 250 mA 1 Output Positive 1.6 uA 2.3 V 6 V 44 dB Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA Adj LDO 2% 7,807In Stock
12,000Expected 19/10/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 1.2 V 200 mA 1 Output Positive 4 uA 2.3 V 6 V 44 dB Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA Adj LDO 2% 5,441In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 1.5 V 200 mA 1 Output Positive 4 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA LDO 2% 23,720In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 3 V 250 mA 1 Output Positive 4 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 250mA Adj LDO 2% 1,054In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 1.8 V 250 mA 1 Output Positive 4 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Bulk
Microchip Technology LDO Voltage Regulators 250mA Adj LDO 2% 1,006In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 2.5 V 250 mA 1 Output Positive 4 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Bulk
Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 858In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 2.7 V 250 mA 1 Output Positive 1.6 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Bulk
Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 1,380In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 4 V 250 mA 1 Output Positive 1.6 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Bulk