POLYFUSE Resettable Fuses - PPTC

Results: 83
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Littelfuse Resettable Fuses - PPTC 0.12A 250V RADIAL 3,918In Stock
Min.: 1
Mult.: 1

250R PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 1.85A RADIAL LEADS 1,671In Stock
Min.: 1
Mult.: 1
: 1,000

60R PCB Mount Radial 1.85 A 60 VDC 3.7 A 40 A 190 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 5A RADIAL LEADS 3,644In Stock
Min.: 1
Mult.: 1
: 1,000

30R PCB Mount Radial 5 A 30 VDC 10 A 40 A 50 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 4A RADIAL LEADS 21,744In Stock
Min.: 1
Mult.: 1
: 1,000

30R PCB Mount Radial 4 A 30 VDC 8 A 40 A 50 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V 1.85A 3,470In Stock
Min.: 1
Mult.: 1
: 1,000

72R PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 190 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC PTC 60V/250V.145A POLY TELECOM 1,844In Stock
Min.: 1
Mult.: 1
: 1,200

250R PCB Mount Radial 145 mA 60 VDC 290 mA 3 A 14 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 60V .170A RADIAL LEADS 2,846In Stock
Min.: 1
Mult.: 1
: 2,000

60R PCB Mount Radial 170 mA 60 VDC 340 mA 40 A 8 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V .650A 2,295In Stock
Min.: 1
Mult.: 1
: 2,000

72R PCB Mount Radial 650 mA 72 VDC 1.3 A 40 A 720 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE .900A RADIAL LEADS 2,528In Stock
Min.: 1
Mult.: 1
: 2,000

30R PCB Mount Radial 900 mA 30 VDC 1.8 A 40 A 220 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 1.35A RADIAL LEADS 3,366In Stock
Min.: 1
Mult.: 1
: 2,000

30R PCB Mount Radial 1.35 A 30 VDC 2.7 A 40 A 130 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V .750A 2,115In Stock
Min.: 1
Mult.: 1
: 2,000

72R PCB Mount Radial 750 mA 72 VDC 1.5 A 40 A 600 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V 3.75A 804In Stock
Min.: 1
Mult.: 1

72R PCB Mount Radial 3.75 A 72 VDC 7.5 A 40 A 80 mOhms - 40 C + 85 C 10.2 mm Bulk
Littelfuse Resettable Fuses - PPTC PTC 30V 7A POLY RADIAL LEADS 1,552In Stock
Min.: 1
Mult.: 1
: 1,000

30R PCB Mount Radial 7 A 30 VDC 14 A 40 A 30 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V RADIAL LDS 1.60A RADIAL LEADS 5,746In Stock
Min.: 1
Mult.: 1
: 2,000

30R PCB Mount Radial 1.6 A 30 VDC 3.2 A 40 A 110 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 5A RADIAL LEADS 5,221In Stock
Min.: 1
Mult.: 1

30R PCB Mount Radial 5 A 30 VDC 10 A 40 A 50 mOhms - 40 C + 85 C 10.2 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V .200A RADIAL LEADS 7,032In Stock
Min.: 1
Mult.: 1
: 2,000

60R PCB Mount Radial 200 mA 60 VDC 400 mA 40 A 4.4 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 60V .750A RADIAL LEADS 6,271In Stock
Min.: 1
Mult.: 1
: 2,000

60R PCB Mount Radial 750 mA 60 VDC 1.5 A 40 A 600 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 60V .900A RADIAL LEADS 6,816In Stock
Min.: 1
Mult.: 1
: 2,000

60R PCB Mount Radial 900 mA 60 VDC 1.8 A 40 A 470 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 60V 1.6A RADIAL 4,228In Stock
Min.: 1
Mult.: 1

60R PCB Mount Radial 1.6 A 60 VDC 3.2 A 40 A 220 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V POLYFUSE 3A RADIAL LEADS 9,194In Stock
Min.: 1
Mult.: 1

60R PCB Mount Radial 3 A 60 VDC 6 A 40 A 100 mOhms - 40 C + 85 C 10.2 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V .25A 2.5s 3,898In Stock
11,500Expected 14/10/2026
Min.: 1
Mult.: 1

60R PCB Mount Radial 250 mA 60 VDC 500 mA 40 A 3 Ohms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC PTC POLYFUSE TELECOM 60V/250V .080A 876In Stock
1,200On Order
Min.: 1
Mult.: 1
: 1,200

250R PCB Mount Radial 80 mA 60 VDC 160 mA 3 A 33 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC PTC 60V/250V.120A POLY TELECOM 330In Stock
Min.: 1
Mult.: 1
: 1,200

250R PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC PTC 60V/250V.120A POLY TELECOM 1,200In Stock
1,200Expected 28/09/2026
Min.: 1
Mult.: 1
: 1,200

250R PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC PTC 60V/250V.120A POLY TELECOM 1,073In Stock
Min.: 1
Mult.: 1
: 1,200

250R PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5.1 mm Ammo Pack