EFC2J013NUZTDG

onsemi
863-EFC2J013NUZTDG
EFC2J013NUZTDG

Mfr.:

Description:
MOSFETs NCH 12V 17A WLCSP DUAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 840

Stock:
840 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.52 $0.52
$0.325 $3.25
$0.262 $26.20
$0.25 $125.00
$0.24 $240.00
$0.235 $587.50
Full Reel (Order in multiples of 5000)
$0.219 $1,095.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
WLCSP-6
N-Channel
2 Channel
12 V
17 A
5.8 mOhms
- 8 V, 8 V
400 mV
37 nC
- 55 C
+ 150 C
1.8 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Dual
Country of Assembly: CN
Country of Diffusion: TW
Country of Origin: CN
Fall Time: 73 us
Product Type: MOSFETs
Rise Time: 26 us
Series: EFC2J013NUZ
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: Dual N-Channel MOSFET
Typical Turn-Off Delay Time: 130 us
Typical Turn-On Delay Time: 11 us
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99