Power MOSFET MOSFETs

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
ROHM Semiconductor MOSFETs TO220 600V 20A N-CH MOSFET 5,811In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 600 V 20 A 196 mOhms - 20 V, 20 V 4 V 60 nC - 55 C + 155 C 68 W Enhancement Tube
ROHM Semiconductor MOSFETs TO220 600V 15A N-CH MOSFET 3,429In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 600 V 15 A 290 mOhms - 20 V, 20 V 4 V 40 nC - 55 C + 155 C 60 W Enhancement Tube
ROHM Semiconductor MOSFETs TO220 650V 7A N-CH MOSFET 1,972In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 650 V 7 A 665 mOhms - 20 V, 20 V 4 V 20 nC - 55 C + 150 C 46 W Enhancement Tube
ROHM Semiconductor MOSFETs TO220 650V 11A N-CH MOSFET 1,958In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 650 V 11 A 400 mOhms - 20 V, 20 V 5 V 22 nC - 55 C + 150 C 53 W Enhancement Tube
ROHM Semiconductor MOSFETs AECQ 2,510In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT SOP-8 N-Channel 1 Channel 60 V 6.5 A 37 mOhms - 20 V, 20 V 2.5 V 11 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel, Cut Tape
ROHM Semiconductor MOSFETs TO220 600V 6A N-CH MOSFET 1,963In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 600 V 6 A 830 mOhms - 20 V, 20 V 5 V 12 nC - 55 C + 150 C 40 W Enhancement Tube
ROHM Semiconductor MOSFETs TO220 600V 9A N-CH MOSFET 1,727In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 600 V 9 A 535 mOhms - 20 V, 20 V 5 V 16.5 nC - 55 C + 150 C 48 W Enhancement Tube
ROHM Semiconductor MOSFETs TO220 650V 15A N-CH MOSFET 3,953In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 650 V 15 A 315 mOhms - 20 V, 20 V 5 V 27.5 nC - 55 C + 150 C 60 W Enhancement Tube
ROHM Semiconductor MOSFETs TO220 650V 9A N-CH MOSFET 3,941In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 650 V 9 A 585 mOhms - 20 V, 20 V 5 V 16.5 nC - 55 C + 150 C 48 W Enhancement Tube
ROHM Semiconductor MOSFETs TO252 800V 1.6A N-CH MOSFET 4,982In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT TO-252-3 N-Channel 1 Channel 800 V 1.6 A 4.2 Ohms - 20 V, 20 V 4.5 V 7.5 nC - 55 C + 150 C 30 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFETs Transistor MOSFET, Nch 800V 11A 3rd Gen, Fast Switch 1,750In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 800 V 11 A 450 mOhms - 20 V, 20 V 4.5 V 37 nC - 55 C + 150 C 65 W Enhancement Tube
ROHM Semiconductor MOSFETs TO220 600V 30A N-CH MOSFET 2,430In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 600 V 30 A 130 mOhms - 20 V, 20 V 5 V 56 nC - 55 C + 150 C 86 W Enhancement Tube
ROHM Semiconductor MOSFETs TO220 650V 9A N-CH MOSFET 1,964In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 650 V 9 A 585 mOhms - 20 V, 20 V 4 V 24 nC - 55 C + 150 C 48 W Enhancement Tube
ROHM Semiconductor MOSFETs TO220 650V 20A N-CH MOSFET 680In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 650 V 20 A 205 mOhms - 20 V, 20 V 4 V 61 nC - 55 C + 150 C 68 W Enhancement Tube
ROHM Semiconductor MOSFETs Transistor, MOSFET Nch, 100V(Vdss), 30.0A(Id), (6.0V, 10V Drive) 4,586In Stock
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT HSMT-8 N-Channel 1 Channel 100 V 39 A 15.5 mOhms - 20 V, 20 V 4 V 18 nC - 55 C + 150 C 32 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs AECQ 2,167In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT SOP-8 N-Channel 1 Channel 30 V 13 A 8.3 mOhms - 20 V, 20 V 2.5 V 25 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel, Cut Tape
ROHM Semiconductor MOSFETs TO220 600V 20A N-CH MOSFET 936In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 600 V 20 A 196 mOhms - 20 V, 20 V 5 V 40 nC - 55 C + 150 C 68 W Enhancement Tube
ROHM Semiconductor MOSFETs TO220 650V 4A N-CH MOSFET 1,959In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 650 V 4 A 1.05 Ohms - 20 V, 20 V 5 V 10 nC - 55 C + 150 C 40 W Enhancement Tube
ROHM Semiconductor MOSFETs TO220 650V 20A N-CH MOSFET 1,739In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 650 V 20 A 205 mOhms - 20 V, 20 V 5 V 40 nC - 55 C + 150 C 68 W Enhancement Tube
ROHM Semiconductor MOSFETs TO220 800V 9A N-CH MOSFET 1,369In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 800 V 9 A 600 mOhms - 20 V, 20 V 4.5 V 27 nC - 55 C + 150 C 59 W Enhancement Bulk
ROHM Semiconductor MOSFETs AECQ 4,170In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT SOP-8 P-Channel 1 Channel 30 V 9 A 15.4 mOhms - 20 V, 20 V 2.5 V 30 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel, Cut Tape
ROHM Semiconductor MOSFETs TO220 800V 3A N-CH MOSFET 1,988In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 800 V 3 A 1.8 Ohms - 20 V, 20 V 4.5 V 11.5 nC - 55 C + 150 C 36 W Enhancement Tube
ROHM Semiconductor MOSFETs TO220 600V 11A N-CH MOSFET 8,034In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 600 V 11 A 390 mOhms - 20 V, 20 V 4 V 32 nC - 55 C + 155 C 53 W Enhancement Tube
ROHM Semiconductor MOSFETs TO220 600V 15A N-CH MOSFET 2,896In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 600 V 15 A 290 mOhms - 20 V, 20 V 5 V 27.5 nC - 55 C + 150 C 60 W Enhancement Tube
ROHM Semiconductor MOSFETs TO220 600V 9A N-CH MOSFET 3,689In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FM-3 N-Channel 1 Channel 600 V 9 A 535 mOhms - 20 V, 20 V 4 V 23 nC - 55 C + 155 C 48 W Enhancement Tube